Print Page
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £39.870 |
| 10+ | £39.070 |
| 25+ | £38.280 |
| 100+ | £37.480 |
Price for:Each
Minimum: 1
Multiple: 1
£39.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADXL314ZCopy
Order Code4144353
Technical Datasheet
Application Sub Type3-Axis Digital Accelerometer
Kit ContentsEvaluation Board ADXL314WACPZ, 10-Pin Harwin Connector M80-8541042
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVAL-ADXL314Z is a simple evaluation board that allows quick evaluation of the performance of the ADXL314, 3-axis digital accelerometer. The EVAL-ADXL314Z is ideal for evaluation of the ADXL314 in an existing system because the stiffness and the small size of the EVAL-ADXL314Z minimizes the effect of the board on both the system and acceleration measurements.
Contents
EVAL-ADXL314Z evaluation board, M80-8541042 10-pin Harwin connector.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Application Sub Type
3-Axis Digital Accelerometer
SVHC
No SVHC (04-Feb-2026)
Kit Contents
Evaluation Board ADXL314WACPZ, 10-Pin Harwin Connector M80-8541042
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability