Print Page
Image is for illustrative purposes only. Please refer to product description.

1,652 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £7.600 |
| 10+ | £6.620 |
| 25+ | £6.300 |
| 100+ | £5.880 |
| 250+ | £5.820 |
| 500+ | £5.750 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£7.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADXL314WBCPZ-RLCopy
Order Code4144386
Technical Datasheet
Sensing Range - Accelerometer± 200g
MEMS Sensor OutputDigital
Sensing AxisX, Y, Z
Output InterfaceI2C, SPI
Sensor Case / PackageLFCSP-EP
No. of Pins32Pins
Sensor Case StyleLFCSP-EP
Sensitivity Typ20.48LSB/g
Supply Voltage Min2V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range - Accelerometer
± 200g
Sensing Axis
X, Y, Z
Sensor Case / Package
LFCSP-EP
Sensor Case Style
LFCSP-EP
Supply Voltage Min
2V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
MEMS Sensor Output
Digital
Output Interface
I2C, SPI
No. of Pins
32Pins
Sensitivity Typ
20.48LSB/g
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability