Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTIGER POWER SUPPLIES
Manufacturer Part NoTGR-350MA-16W
Order Code4132928
Product RangeTiger Power Supplies - LED Drivers
Also Known AsGTIN UPC EAN: 5060892270269
Your Part Number
No Longer Manufactured
Product Information
ManufacturerTIGER POWER SUPPLIES
Manufacturer Part NoTGR-350MA-16W
Order Code4132928
Product RangeTiger Power Supplies - LED Drivers
Also Known AsGTIN UPC EAN: 5060892270269
Technical Datasheet
Power Supply Applications-
Output Power Max19W
Output Voltage Max54V
Output Current350mA
LED Driver ModeConstant Current
Input Voltage Min100V
Input Voltage Max240V
Product RangeTiger Power Supplies - LED Drivers
SVHCTo Be Advised
Product Overview
The Tiger Power 19W LED drivers are highly reliable and meet latest safety and energy efficiency legislation. The driver provides a 350mA constant current output with a auto adjusting forward voltage of 10vdc to 54vdc (3W to 19W) suitable for a wide range of applications.
- Constant current 350mA output
- Short circuit and over temperature protection
- Screw terminals for easy connection
- Output voltage range: 19V-54V
- Class II design
- 2 Pin input via screw terminals
- Built-in Power Factor Correction (PFC)
Technical Specifications
Power Supply Applications
-
Output Voltage Max
54V
LED Driver Mode
Constant Current
Input Voltage Max
240V
SVHC
To Be Advised
Output Power Max
19W
Output Current
350mA
Input Voltage Min
100V
Product Range
Tiger Power Supplies - LED Drivers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28