Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoKNH05X5R106M04AH
Order Code4126514
Product RangeKNH05 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £0.225 |
| 25+ | £0.140 |
| 100+ | £0.0869 |
| 250+ | £0.078 |
| 500+ | £0.069 |
| 1000+ | £0.0633 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£0.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoKNH05X5R106M04AH
Order Code4126514
Product RangeKNH05 Series
Technical Datasheet
Capacitance10µF
Voltage(DC)4V
Voltage Rating4V
Capacitor Case / Package0402 [1005 Metric]
Current Rating2A
Capacitor Case Style0402 [1005 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance± 20%
Product Length1mm
Operating Temperature Min-55°C
Product Width0.5mm
Operating Temperature Max85°C
DC Resistance Max30mohm
Capacitor TerminalsSMD
Insulation Resistance50Mohm
Dielectric CharacteristicX5R
Qualification-
Product RangeKNH05 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10µF
Voltage Rating
4V
Current Rating
2A
Capacitor Mounting
Surface Mount
Product Length
1mm
Product Width
0.5mm
DC Resistance Max
30mohm
Insulation Resistance
50Mohm
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
4V
Capacitor Case / Package
0402 [1005 Metric]
Capacitor Case Style
0402 [1005 Metric]
Capacitance Tolerance
± 20%
Operating Temperature Min
-55°C
Operating Temperature Max
85°C
Capacitor Terminals
SMD
Dielectric Characteristic
X5R
Product Range
KNH05 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000014
Product traceability