Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £2.770 |
| 10+ | £2.090 |
| 25+ | £1.910 |
| 100+ | £1.760 |
| 250+ | £1.670 |
| 624+ | £1.600 |
Product Information
Product Overview
MAX20403 is an automotive 36V, 2.5A/3.5A, fully integrated synchronous buck converter with integrated high-side and low-side switches. Voltage quality can be monitored by observing the PGOOD signal. This IC can operate in dropout by running at 99% duty cycle, making them ideal for automotive and industrial applications. When SYNC is low, this automatically enter skip mode at light loads with an ultra-low quiescent current of 10μA at no load. The device has a spread-spectrum frequency modulation option designed to minimize EMI-radiated emissions due to the modulation frequency. Typical applications are automotive -ADAS systems, radar modules, infotainment, industrial, high-voltage DC-DC converters.
- Multiple functions for small size
- AEC-Q100 qualified
- Fixed 2.5ms internal soft-start, ±6% spread spectrum
- 42V load-dump tolerant, 2.1MHz switching frequency
- High precision for safety critical applications
- ±1.5% output voltage accuracy in FPWM, precision enable thresholds for fully
- Programmable UVLO thresholds
- Robust for the automotive environment, overtemperature, overvoltage and short-circuit protection
- Average current mode, forced-PWM and skip operation
- 3.3V output voltage, 3.5A maximum load current
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
Synchronous Buck (Step Down)
36V
3.5A
15Pins
3.3V
-
2.1MHz
-40°C
-
No SVHC (04-Feb-2026)
AEC-Q100
1Outputs
3V
3.5A
FC2QFN
Surface Mount
3.3V
-
-
125°C
AEC-Q100
FC2QFN
2.1MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate