Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £6.750 |
| 10+ | £4.630 |
| 25+ | £4.230 |
| 50+ | £3.840 |
| 100+ | £3.440 |
Product Information
Product Overview
FS1703-3300-AS is a 3A rated µPOL™ buck regulator with integrated inductor. It is an easy-to-use, fully integrated and highly efficient micro-point-of-load voltage regulator. The on-chip pulse-width modulation controller and integrated MOSFETs, plus incorporated inductor and capacitors, result in an extremely compact and accurate regulator. The low-profile package is suitable for automated assembly using standard surface-mount equipment. Developed by a cross-functional engineering team, the design exemplifies best practice and uses class-leading technologies. From early in the integrated circuit design phase, designers worked with application and packaging engineers to select compatible technology and implement them in ways that reduce compromise. Application includes storage, telecom, wireless and 5G, networking and datacentre, industrial, distributed point-of-load power architectures, computing peripheral voltage regulation and general DC-DC conversion.
- Small size is 3.3mm x 3.3mm x 1.5mm, continuous 3A load capability
- Plug and play, no external compensation required
- Input voltage range from 4.5V to 5.5V
- Factory trimmed 3.3V ±0.5% initial accuracy
- Enabled input, programmable under-voltage lock-out (UVLO) circuit
- Open-drain power-good indicator, built-in protection features
- Pre-biased start-up, soft-start protection, overvoltage protection
- Thermally compensated over-current protection with hiccup mode, thermal shut-down with auto-recovery
- Operating temperature from -40°C to +125°C
Technical Specifications
-
1 Output
3.3V
Fixed
4.5V
3.3mm
1.5mm
No SVHC (25-Jun-2025)
Module
-
3A
Surface Mount Device
5.5V
3.3mm
µPOL Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate