Print Page
Image is for illustrative purposes only. Please refer to product description.

500 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £6.390 |
| 10+ | £5.550 |
| 25+ | £5.180 |
| 100+ | £4.850 |
| 250+ | £4.610 |
| 500+ | £4.490 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£6.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC802ALP3ETR
Order Code4030740
Technical Datasheet
Frequency Max10GHz
RF Primary FunctionZigBee Transceiver
Frequency Min0Hz
Frequency Response RF Min0Hz
Frequency Response RF Max10GHz
Attenuation Step Size0.6dB
Insertion Loss2.5dB
Control Step Size0.6dB
No. of Bits1bit
Third Order Intercept Point IIP3 Typ55dBm
Supply Voltage Min4.5V
Interfaces-
Input Power Max27dBm
Supply Voltage Max5.5V
RF Input Power27dBm
RF IC Case StyleLFCSP-EP
Control Bits1bit
Attenuation Typ20dB
Attenuation Min-
Attenuation Max20dB
IC Case / PackageLFCSP-EP
No. of Pins16Pins
Operating Temperature Max85°C
Operating Temperature Min-40°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Max
10GHz
Frequency Min
0Hz
Frequency Response RF Max
10GHz
Insertion Loss
2.5dB
No. of Bits
1bit
Supply Voltage Min
4.5V
Input Power Max
27dBm
RF Input Power
27dBm
Control Bits
1bit
Attenuation Min
-
IC Case / Package
LFCSP-EP
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
RF Primary Function
ZigBee Transceiver
Frequency Response RF Min
0Hz
Attenuation Step Size
0.6dB
Control Step Size
0.6dB
Third Order Intercept Point IIP3 Typ
55dBm
Interfaces
-
Supply Voltage Max
5.5V
RF IC Case Style
LFCSP-EP
Attenuation Typ
20dB
Attenuation Max
20dB
No. of Pins
16Pins
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability