Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | £6.390 | £6.39 |
| Total Price (ex VAT) | £6.39 | ||
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £6.390 |
| 10+ | £5.550 |
| 25+ | £5.180 |
| 100+ | £4.850 |
| 250+ | £4.610 |
| 500+ | £4.490 |
Product Information
Product Overview
HMC802ALP3E is a broadband bidirectional 1-bit GaAs IC digital attenuator. This single positive control line digital attenuator utilizes off chip AC ground capacitors for near DC operation, making it suitable for a wide variety of RF and IF applications. Covering DC to 10GHz, the insertion loss is less than 3dB typical and attenuation accuracy is excellent at ±0.6dB typical. The attenuator also features a high IIP3 of +55dBm. One TTL/CMOS control input is used to select the attenuation state and a single Vdd bias of +5V is required. It is widely used in applications such as test equipment and sensors, ISM, MMDS, WLAN, WiMAX, WiBro, microwave radio & VSAT, cellular infrastructure etc.
- Single control line
- TTL/CMOS compatible control
- Attenuation range is 20dB typical at (DC - 10GHz, TA = +25°C, With Vdd = +5V & Vctl = 0/+5V)
- Input power for 0.1dB compression is 27dBm typ at (DC - 10GHz, TA = +25°C)
- Operating temperature is -40°C to +85°C
- Package style is 16-lead SMT
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10GHz
0Hz
10GHz
2.5dB
55dBm
-
27dBm
5.5V
LFCSP-EP
-
LFCSP-EP
85°C
-
No SVHC (04-Feb-2026)
ZigBee Transceiver
0Hz
0.6dB
0.6dB
1bit
4.5V
27dBm
1bit
20dB
20dB
16Pins
-40°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate