Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | £4.670 | £4.67 |
| Total Price (ex VAT) | £4.67 | ||
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £4.670 |
| 10+ | £3.590 |
| 25+ | £3.320 |
| 100+ | £3.020 |
| 250+ | £3.000 |
| 500+ | £2.790 |
Product Information
Product Overview
HMC194AMS8E is a low-cost SPDT switch. It is used in applications which require high isolation between two RF paths. This device can control signals from DC to 3GHz and have been optimized to provide extremely high isolation with minimal insertion loss in medium and low power applications. On chip circuitry allows positive voltage control operation at very low DC currents with control inputs compatible with CMOS and most TTL logic families. RF1 and RF2 are reflective opens when “OFF. It is widely used in applications such as cellular/PCS base stations, portable wireless, MMDS & wireless LAN etc.
- Insertion loss is 0.5dB typical at (DC - 2GHz, TA = +25°C, Vctl = 0/+5Vdc)
- Isolation is 55dB typical at (DC - 1GHz, TA = +25°C, Vctl = 0/+5Vdc)
- Return loss is 26dB typical at (DC - 2GHz, TA = +25°C, Vctl = 0/+5Vdc)
- Input power for 1dB compression is 28dBm typical at (0.5GHz to 3GHz,TA = +25° C, Vctl = 0/+5 Vdc)
- Input third order intercept is 53dBm typical at (0.5GHz to 3GHz,TA = +25° C, Vctl = 0/+5 Vdc)
- Switching characteristics is 3ns typical at (DC - 3GHz, TA = +25°C, Vctl = 0/+3 to +8Vdc)
- Operating temperature is -40°C to +85 °C
- Package style is MSOP8
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
0Hz
0Hz
MSOP
MSOP
-40°C
0.5dB
-
No SVHC (04-Feb-2026)
SPDT
3GHz
3GHz
8Pins
85°C
53dBm
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate