Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADXL355BEZ-RL7Copy
Manufacturer Standard Lead Time41 weeks
Order Code4030116
Your Part Number
1,927 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £56.980 |
| 10+ | £51.430 |
| 25+ | £50.700 |
| 500+ | £44.310 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£56.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADXL355BEZ-RL7Copy
Manufacturer Standard Lead Time41 weeks
Order Code4030116
Technical Datasheet
MEMS Sensor OutputDigital
Sensing Range - Accelerometer± 2g, ± 4g, ± 8g
Sensing AxisX, Y, Z
Output InterfaceI2C, SPI
Sensor Case / PackageLCC
No. of Pins14Pins
Sensor Case StyleLCC
Sensitivity Typ256000LSB/g, 128000LSB/g, 64000LSB/g
Supply Voltage Min2.25V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Sensitivity Min235520LSB/g, 117760LSB/g, 58880LSB/g
Sensitivity Max276480LSB/g, 138240LSB/g, 69120LSB/g
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
MEMS Sensor Output
Digital
Sensing Axis
X, Y, Z
Sensor Case / Package
LCC
Sensor Case Style
LCC
Supply Voltage Min
2.25V
Operating Temperature Min
-40°C
Sensitivity Max
276480LSB/g, 138240LSB/g, 69120LSB/g
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Sensing Range - Accelerometer
± 2g, ± 4g, ± 8g
Output Interface
I2C, SPI
No. of Pins
14Pins
Sensitivity Typ
256000LSB/g, 128000LSB/g, 64000LSB/g
Supply Voltage Max
3.6V
Sensitivity Min
235520LSB/g, 117760LSB/g, 58880LSB/g
Operating Temperature Max
125°C
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability