Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £6.850 |
| 10+ | £5.370 |
| 25+ | £4.870 |
| 100+ | £4.200 |
| 250+ | £3.940 |
| 500+ | £3.670 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£6.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADXL326BCPZ-RL7
Order Code4030093
Technical Datasheet
MEMS Sensor OutputAnalogue
Sensing Range - Accelerometer± 16g
Sensing AxisX, Y, Z
Output Interface-
Sensor Case / PackageLFCSP-EP
No. of Pins16Pins
Sensor Case StyleLFCSP-EP
Sensitivity Typ57mV/g
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Sensitivity Min51mV/g
Operating Temperature Min-40°C
Operating Temperature Max85°C
Sensitivity Max63mV/g
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
MEMS Sensor Output
Analogue
Sensing Axis
X, Y, Z
Sensor Case / Package
LFCSP-EP
Sensor Case Style
LFCSP-EP
Supply Voltage Min
1.8V
Sensitivity Min
51mV/g
Operating Temperature Max
85°C
Qualification
-
MSL
MSL 3 - 168 hours
Sensing Range - Accelerometer
± 16g
Output Interface
-
No. of Pins
16Pins
Sensitivity Typ
57mV/g
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
Sensitivity Max
63mV/g
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000708
Product traceability