Print Page
Image is for illustrative purposes only. Please refer to product description.

1,234 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £5.330 |
| 10+ | £4.270 |
| 25+ | £3.890 |
| 100+ | £3.660 |
| 250+ | £3.630 |
| 500+ | £3.560 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£5.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADP2114ACPZ-R7
Order Code4029071
Technical Datasheet
No. of Outputs2 Output
Output TypeFixed, Adjustable
No. of Outputs2Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min2.75V
Input Voltage Max5.5V
Output Current - Output 12A
Max Output Current4A
IC Case / PackageLFCSP-EP
Output Current - Output 22A
No. of Pins32Pins
Output Voltage - Output 13.3V
Output Voltage - Output 2-V
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min600mV
Output Voltage Max-
Switching Frequency Typ1.2MHz
Efficiency95%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC CaseLFCSP-EP
Switching Frequency1.2MHz
Technical Specifications
No. of Outputs
2 Output
No. of Outputs
2Outputs
Input Voltage Min
2.75V
Output Current - Output 1
2A
IC Case / Package
LFCSP-EP
No. of Pins
32Pins
Output Voltage - Output 2
-V
Output Voltage - Nom
-
Output Voltage Max
-
Efficiency
95%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Switching Frequency
1.2MHz
Output Type
Fixed, Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
5.5V
Max Output Current
4A
Output Current - Output 2
2A
Output Voltage - Output 1
3.3V
IC Mounting
Surface Mount
Output Voltage Min
600mV
Switching Frequency Typ
1.2MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
DC / DC Converter IC Case
LFCSP-EP
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability