Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £5.850 |
| 10+ | £4.520 |
| 25+ | £4.190 |
| 100+ | £3.820 |
| 250+ | £3.750 |
| 500+ | £3.480 |
Product Information
Product Overview
ADP2114 is a versatile, synchronous step-down, switching regulator that satisfies a wide range of customer point-of-load requirements. The two PWM channels can be configured to deliver independent outputs at 2A and 2A (or 3A/1A) or can be configured as a single interleaved output capable of delivering 4A. The two PWM channels are 180º phase shifted to reduce input ripple current and to reduce input capacitance. It provides high efficiency and operates at switching frequencies of upto 2MHz. At light loads, this device can be set to operate in pulse skip mode for higher efficiency or in forced PWM mode to reduce EMI. It is designed with an optimized gate slew rate to reduce EMI emissions, allowing it to power sensitive, high performance signal chain circuits. It is used in application such as point of load regulation, telecommunications and networking systems, consumer electronics, industrial and instrumentation, medical etc.
- High efficiency upto 95%, ±1.5% accurate reference voltage
- Input voltage range is 2.75V to 5.5V
- Optimized gate slew rate for reduced EMI
- External synchronization input or internal clock output
- Current mode for fast transient response, pulse skip under light load or forced PWM operation
- Input undervoltage lockout (UVLO), independent enable inputs and PGOOD outputs
- Overcurrent and thermal overload protection
- Externally programmable soft start, supported by ADIsimPower™ design tool
- Operating temperature is -40°C to +85°C
- Package style is 32-lead lead frame chip scale [LFCSP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed, Adjustable
2Outputs
2.75V
2A
LFCSP-EP
32Pins
-V
-
-
95%
85°C
-
No SVHC (04-Feb-2026)
1.2MHz
2 Output
Synchronous Buck (Step Down)
5.5V
4A
2A
3.3V
Surface Mount
600mV
1.2MHz
-40°C
-
MSL 3 - 168 hours
LFCSP-EP
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate