Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD5160BRJZ10-RL7
Order Code4028539
Product RangeSingle 256-Tap Volatile Digital Pots
Your Part Number
1,985 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £3.050 |
| 10+ | £2.040 |
| 25+ | £1.880 |
| 100+ | £1.640 |
| 250+ | £1.530 |
| 500+ | £1.350 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£3.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5160BRJZ10-RL7
Order Code4028539
Product RangeSingle 256-Tap Volatile Digital Pots
Technical Datasheet
Potentiometer TypeVolatile
End To End Resistance10kohm
No. of PotsSingle
Control Interface3 Wire, Serial, SPI
Track TaperLinear
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Resistance Tolerance± 15%
IC Case / PackageSOT-23
No. of Pins8Pins
Potentiometer IC Case StyleSOT-23
IC MountingSurface Mount
No. of Steps256
Temperature Coefficient45ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 256-Tap Volatile Digital Pots
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Potentiometer Type
Volatile
No. of Pots
Single
Track Taper
Linear
Supply Voltage Max
5.5V
IC Case / Package
SOT-23
Potentiometer IC Case Style
SOT-23
No. of Steps
256
Operating Temperature Min
-40°C
Product Range
Single 256-Tap Volatile Digital Pots
MSL
MSL 1 - Unlimited
End To End Resistance
10kohm
Control Interface
3 Wire, Serial, SPI
Supply Voltage Min
2.7V
Resistance Tolerance
± 15%
No. of Pins
8Pins
IC Mounting
Surface Mount
Temperature Coefficient
45ppm/°C
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability