Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT3010EMS8E#TRPBFCopy
Manufacturer Standard Lead Time29 weeks
Order Code4027441
Product RangeAdj 50mA LDO Voltage Regulators
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £5.620 |
| 10+ | £4.310 |
| 25+ | £3.980 |
| 100+ | £3.620 |
| 250+ | £3.400 |
| 500+ | £3.320 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£5.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT3010EMS8E#TRPBFCopy
Manufacturer Standard Lead Time29 weeks
Order Code4027441
Product RangeAdj 50mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min3V
Input Voltage Max80V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.275V
Output Voltage Max60V
PolarityPositive Output
Output Current Max50mA
Max Output Current50mA
Dropout Voltage - Typ @ Current300mV
Dropout Voltage Typ @ Current300mV
IC MountingSurface Mount
IC Case / PackageMSOP-EP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 50mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
80V
Output Voltage - Nom
-
Output Voltage Max
60V
Output Current Max
50mA
Dropout Voltage - Typ @ Current
300mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Input Voltage Min
3V
No. of Outputs
1Outputs
Output Voltage Min
1.275V
Polarity
Positive Output
Max Output Current
50mA
Dropout Voltage Typ @ Current
300mV
IC Case / Package
MSOP-EP
Operating Temperature Min
-40°C
Product Range
Adj 50mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000073
Product traceability