Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £28.990 |
| 10+ | £23.590 |
| 48+ | £21.460 |
| 144+ | £20.430 |
| 288+ | £19.930 |
Product Information
Product Overview
AD605 is a low noise, accurate, dual-channel, linear-in-dB variable gain amplifier (VGA), optimized for any application requiring high performance, wide bandwidth variable gain control. The AD605 provides differential inputs and unipolar gain control for ease of use. Added flexibility is achieved with a user-determined gain range and an external reference input that provide user-determined gain scaling (dB/V). The high performance linear-in-dB response of the AD605 is achieved with the differential input, single-supply, exponential amplifier(DSX-AMP) architecture. Typical application includes ultrasound and sonar time-gain controls, high performance AGC systems and signal measurement.
- 2 independent linear-in-dB channels
- Input noise at maximum gain of 1.8nV/√Hz, 2.7pA/√Hz
- Bandwidth of 40MHz (-3dB) and differential input
- Absolute gain range programmable (-14dB to 34dB (FBK shorted to OUT) through 0dB to 48dB (FBK open))
- Variable gain scaling of 20dB/V through 40dB/V and power shutdown at lower end of gain control
- Stable gain with temperature and supply variations
- Single-ended unipolar gain control and output common mode independently set
- Single 5V supply, low power of 90mW/channel and drives ADCs directly
- 16 lead NSOIC package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Variable Gain
1Amplifiers
-40°C
4.5V to 5.5V
16Pins
-
MSL 1 - Unlimited
NSOIC
40MHz
2Channels
40MHz
85°C
NSOIC
Surface Mount
-
No SVHC (04-Feb-2026)
-
1 Amplifier
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate