Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £9.970 |
| 10+ | £8.030 |
| 25+ | £7.820 |
| 100+ | £7.600 |
| 250+ | £7.390 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£9.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6373IDFM#TRPBF
Order Code4021398
Technical Datasheet
No. of Channels1Channels
Input Offset Voltage92µV
Slew Rate Typ12V/µs
Gain Bandwidth Product-
Supply Voltage Range9V to 36V, ± 4.5V to ± 18V
IC Case / PackageDFN-EP
No. of Pins12Pins
CMRR119dB
Instrumentation Amplifier TypePrecision, Programmable Gain
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
No. of Amplifiers1 Amplifier
Slew Rate12V/µs
Bandwidth-
Amplifier Case StyleDFN-EP
Amplifier OutputSingle Ended / Differential
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
12V/µs
Supply Voltage Range
9V to 36V, ± 4.5V to ± 18V
No. of Pins
12Pins
Instrumentation Amplifier Type
Precision, Programmable Gain
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Slew Rate
12V/µs
Amplifier Case Style
DFN-EP
Input Offset Voltage
92µV
Gain Bandwidth Product
-
IC Case / Package
DFN-EP
CMRR
119dB
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
No. of Amplifiers
1 Amplifier
Bandwidth
-
Amplifier Output
Single Ended / Differential
Technical Docs (1)
Alternatives for LTC6373IDFM#TRPBF
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability