Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD8237ARMZ-R7Copy
Manufacturer Standard Lead Time40 weeks
Order Code4019290
Your Part Number
528 In Stock
1,000 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £3.210 |
| 10+ | £2.420 |
| 25+ | £2.220 |
| 100+ | £1.990 |
| 250+ | £1.890 |
| 1000+ | £1.780 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£3.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8237ARMZ-R7Copy
Manufacturer Standard Lead Time40 weeks
Order Code4019290
Technical Datasheet
No. of Channels1Channels
Input Offset Voltage30µV
Slew Rate Typ0.15V/µs
Gain Bandwidth Product200kHz
Supply Voltage Range1.8V to 5.5V
IC Case / PackageMSOP
No. of Pins8Pins
CMRR140dB
Instrumentation Amplifier TypeMicropower, Zero-Drift
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
No. of Amplifiers1 Amplifier
Slew Rate0.15V/µs
Bandwidth200kHz
Amplifier Case StyleMSOP
Amplifier OutputRail to Rail
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.15V/µs
Supply Voltage Range
1.8V to 5.5V
No. of Pins
8Pins
Instrumentation Amplifier Type
Micropower, Zero-Drift
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Slew Rate
0.15V/µs
Amplifier Case Style
MSOP
Input Offset Voltage
30µV
Gain Bandwidth Product
200kHz
IC Case / Package
MSOP
CMRR
140dB
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
No. of Amplifiers
1 Amplifier
Bandwidth
200kHz
Amplifier Output
Rail to Rail
Technical Docs (1)
Alternatives for AD8237ARMZ-R7
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability