Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD694BRZ-REEL7Copy
Order Code
Re-Reel4019220RL
Cut Tape4019220
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD694BRZ-REEL7Copy
Order Code
Re-Reel4019220RL
Cut Tape4019220
Technical Datasheet
IC FunctionCurrent Loop Transmitters
Supply Voltage Min4.5V
Supply Voltage Max36V
IC Package TypeWSOIC
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
AD694 is a monolithic current transmitter that accepts high level signal inputs to drive a standard 4–20mA current loop for the control of valves, actuators, and other devices commonly used in process control. The input signal is buffered byan input amplifier that can be used to scale the input signal or buffer the output from a current mode DAC.
- 4-20mA, 0-20mA output ranges and 0.001% of span typ nonlinearity
- Precalibrated input ranges: 0V to 2V, 0V to 10V
- Precision voltage reference: programmable to 2.000V or 10.000V
- Single or dual supply operation and wide power supply range: 4.5V to 36V
- Wide output compliance
- Input buffer amplifier
- Open-loop alarm
- Optional external pass transistor to reduce self-heating errors
- 16 lead SOIC package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Function
Current Loop Transmitters
Supply Voltage Max
36V
No. of Pins
16Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
4.5V
IC Package Type
WSOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability