Product Information
Product Overview
AD694 is a monolithic current transmitter that accepts high level signal inputs to drive a standard 4–20mA current loop for the control of valves, actuators, and other devices commonly used in process control. The input signal is buffered by an input amplifier that can be used to scale the input signal or buffer the output from a current mode DAC. Recalibrated input spans of 0V to 2V and 0V to 10V are selected by simple pin strapping; other spans may be programmed with external resistors. The output stage compliance extends to within 2V of VS and its special design allows the output voltage to extend below common in dual supply operation. An alarm warns of an open 4–20mA loop or noncompliance of the output stage.
- Precision voltage reference
- Wide output compliance
- Input buffer amplifier
- Open-loop alarm
- Self-heating errors
- Minimum input impedance
- Operating temperature rating range from -40 to +85°C
- R-16 package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Loop Transmitters
36V
16Pins
85°C
-
No SVHC (21-Jan-2025)
4.5V
WSOIC
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate