Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £5.760 |
| 10+ | £4.450 |
| 50+ | £3.930 |
| 100+ | £3.760 |
| 250+ | £3.590 |
Product Information
Product Overview
LTC®2433-1 is a differential input micropower 16bit No Latency ∆Σ™ analogue-to-digital converter with an integrated oscillator. It provides 0.12LSB INL and 1.45µV RMS noise independent of VREF. It uses delta-sigma technology and provides single conversion settling of the digital filter. Through a single pin, the LTC2433-1 can be configured for better than 87dB input differential mode rejection at 50Hz and 60Hz ±2%, or it can be driven by an external oscillator for a user-defined rejection frequency. The internal oscillator requires no external frequency setting components. Typical applications include direct sensor digitizer, weight scales, direct temperature measurement, gas analysers, strain-gauge transducers, instrumentation, data acquisition and industrial process control.
- Low supply current of 200µA, 4µA in auto-sleep
- Rail-to-rail differential input/reference
- 0.12LSB INL no missing codes and 0.16LSB full-scale error and 5µV offset
- 1.45µV rms noise, independent of Vref and very low transition noise of <lt/>0.02LSB
- Operates with a reference as low as 100mV with a 16bit resolution
- Internal oscillator-no external components required
- 87db min, simultaneous 50Hz and 60Hz notch filter
- Single supply 2.7V to 5.5V operation and pin compatible with the 20/24bit LTC2431/LTC2411
- 10 lead MSOP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Delta-Sigma
-
Single
3 Wire, Microwire, SPI
5.5V
MSOP
Surface Mount
85°C
MSL 1 - Unlimited
16bit
1Channels
Differential
2.7V
MSOP
10Pins
-40°C
Single 16-Bit Delta-Sigma ADCs
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate