Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £30.490 |
| 10+ | £24.930 |
| 50+ | £22.670 |
| 100+ | £21.970 |
| 250+ | £21.220 |
Product Information
Product Overview
DAC8043 is a high accuracy 12bit CMOS multiplying DAC. Featuring serial data input, double buffering, and excellent analogue performance, the DAC8043 is ideal for applications where PC board space is at a premium. In addition, improved linearity and gain error performance permit reduced parts count through the elimination of trimming components. Separate input clock and load DAC control lines allow full user control of data loading and analogue output. When the new data word has been clocked in, it is loaded into the DAC register with the LD input pin. Data in the DAC register is converted to an output current by the digital-to-analogue converter (DAC). The fast interface timing of the DAC8043 may reduce timing design considerations while minimizing microprocessor wait states. Application includes autocalibration systems, process control and industrial automation, programmable amplifiers and attenuators, digitally controlled filters.
- ±1LSB relative accuracy
- Fast serial data input, double data buffers
- Low ±½ LSB maximum INL and ±1 LSB maximum DNL
- Gain error is 2LSB (max, TA = 25°C)
- Gain tempco (ΔGain/∆Temp) is ±5ppm/°C (max, VDD = 5V, VREF = 10V)
- Power supply rejection ratio is ±0.0006% (typ, ΔVDD = ±5%)
- Zero scale error is 0.03LSB (max, TA = 25°C)
- Total harmonic distortion is -85dB (typ, VREF = 6V rms at 1KHz, DAC register loaded with all 1s)
- Output noise voltage density is 17nV/√Hz (max, 10Hz to 100KHz between RFB and IOUT)
- 8 lead PDIP package, operating temperature range from -40°C to +85°
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
SPI
4.75V to 5.25V
NDIP
Current
DIP
Through Hole
85°C
-
Serial
5.25V
4.75V
1Channels
Serial
8Pins
-40°C
Single 12-Bit Current Output DACs
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate