Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD7578KNZ
Order Code4016551
Product RangeSingle 12-Bit SAR ADCs
Your Part Number
No Longer Stocked
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7578KNZ
Order Code4016551
Product RangeSingle 12-Bit SAR ADCs
Technical Datasheet
ADC ArchitectureSAR
Resolution12bit
Sampling Rate-
No. of Channels1Channels
Supply Voltage TypeSingle
Input Channel TypeSingle Ended
InterfacesParallel
Supply Voltage Min4.75V
Supply Voltage Max5.25V
ADC / DAC Case StyleDIP
IC Case / PackageDIP
No. of Pins24Pins
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 12-Bit SAR ADCs
SVHCNo SVHC (21-Jan-2025)
Product Overview
AD7578 is a medium speed, monolithic 12bit CMOS A/D converter which uses the successive approximation technique to provide a conversion time of 100µs. An auto-zero cycle occurs at the start of each conversion resulting in very low system offset voltages, typically less than 100µV.
- 12bit successive approximation ADC
- No missed codes over full temperature range
- Low total unadjusted error ±1LSB max
- High impedance analogue input
- Autozero cycle for low offset voltage
- Low power of 75mW typ
- Conversion time of 100µs
- ±1LSB max differential nonlinearity
- 24 lead DIP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ADC Architecture
SAR
Sampling Rate
-
Supply Voltage Type
Single
Interfaces
Parallel
Supply Voltage Max
5.25V
IC Case / Package
DIP
IC Mounting
Through Hole
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Resolution
12bit
No. of Channels
1Channels
Input Channel Type
Single Ended
Supply Voltage Min
4.75V
ADC / DAC Case Style
DIP
No. of Pins
24Pins
Operating Temperature Min
-40°C
Product Range
Single 12-Bit SAR ADCs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability