Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD7574JNZ
Order Code4016550
Product RangeSingle 8-Bit SAR ADCs
Your Part Number
No Longer Stocked
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7574JNZ
Order Code4016550
Product RangeSingle 8-Bit SAR ADCs
Technical Datasheet
ADC ArchitectureSAR
Resolution8bit
Sampling Rate-
No. of Channels1Channels
Supply Voltage TypeSingle
Input Channel TypeSingle Ended
InterfacesParallel
Supply Voltage Min4.75V
ADC / DAC Case StyleDIP
Supply Voltage Max5.25V
IC Case / PackageDIP
No. of Pins18Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeSingle 8-Bit SAR ADCs
SVHCNo SVHC (21-Jan-2025)
Product Overview
AD7574 is an 8bit microprocessor compatible A/D converter with a parallel interface, 15µs conversion time, ratiometric capability and runs from a single 5V supply. It is ideal for most ADC/µP interface applications.
- 8bit resolution
- No missed codes over full temperature range
- Fast conversion time 15µs
- Interface to µP like RAM, ROM or slow-memory
- Low power dissipation:30mW
- Ratiometric capability
- Single 5V supply
- Low cost, internal comparator and clock oscillator
- 18 lead DIP package
- Operating temperature range from 0 to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ADC Architecture
SAR
Sampling Rate
-
Supply Voltage Type
Single
Interfaces
Parallel
ADC / DAC Case Style
DIP
IC Case / Package
DIP
IC Mounting
Through Hole
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Resolution
8bit
No. of Channels
1Channels
Input Channel Type
Single Ended
Supply Voltage Min
4.75V
Supply Voltage Max
5.25V
No. of Pins
18Pins
Operating Temperature Min
0°C
Product Range
Single 8-Bit SAR ADCs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability