Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANTECH
Manufacturer Part NoADAM-6052-D
Order Code3994782
Product RangeADAM-6000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £256.650 |
Price for:Each
Minimum: 1
Multiple: 1
£256.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoADAM-6052-D
Order Code3994782
Product RangeADAM-6000 Series
Technical Datasheet
Current Rating1A
Product RangeADAM-6000 Series
SVHCTo Be Advised
Product Overview
ADAM-6052-D is a 16-ch source-type isolated DI/O Modbus TCP module.
- 8ch digital input(counter)/8ch source type digital output(pulse output)
- 10 to 30VDC input voltage, 10 to 35VDC output voltage, 2000VDC isolation voltage
- Protocols: Modbus/TCP, TCP/IP, UDP, HTTP, DHCP, MQTT, SNMP, ASCII command
- 1 x RJ45, 1 x 13-pin plug-in screw terminal, 1 x 9-pin plug-in screw terminal connector
- GCL to perform basic logic control rules
- Peer-to-Peer function to map I/O status
- Cloud access: data update to Azure
- Built-in web server
- Watchdog timer to recover the system
- Operating temperature range from -40 to 70°C (-40 to 158°F)
Technical Specifications
Current Rating
1A
SVHC
To Be Advised
Product Range
ADAM-6000 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.206388