Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSP3312TUTG
Order Code
Re-Reel3930330RL
Cut Tape3930330
Product RangeSPA SP3312T Series
Your Part Number
6 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | £0.516 | £0.52 |
| Total Price (ex VAT) | £0.52 | ||
Cut Tape & Re-Reel
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £0.516 |
| 10+ | £0.432 |
| 100+ | £0.360 |
| 500+ | £0.353 |
| 1000+ | £0.346 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP3312TUTG
Order Code
Re-Reel3930330RL
Cut Tape3930330
Product RangeSPA SP3312T Series
Technical Datasheet
Product RangeSPA SP3312T Series
TVS PolarityBidirectional
Reverse Standoff Voltage3.3V
Clamping Voltage Max13V
Diode Case StyleUDFN
No. of Pins8Pins
Minimum Breakdown Voltage-
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation250W
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Product Overview
SP3312T series 3.3V 15A SPA® diode array. The SP3312T integrates 4 channels (2 differential pair) of low capacitance diodes to protect sensitive I/O pins against lightning induced surge events and ESD. The low loading capacitance makes the SP3312T ideal for protecting high-speed signal pins. It is suitable for use in 10/100/1000 Ethernet, integrated magnetics/RJ45 connectors, LAN/WAN equipment, security cameras, industrial controls, notebook & desktop computers.
- ESD, IEC 61000-4-2, ±30KV contact, ±30KV air
- EFT, IEC 61000-4-4, 40A (tp=5/50ns)
- Lightning, IEC 61000- 4-5 2nd edition, 15A (tp=8/20µs)
- Low capacitance of 1.3pF (typ) per I/O
- Low leakage current of 0.01µA (typ) at 3.3V
- Low variation in capacitance vs. bias voltage: 0.3pF typical (VR=0 to 2.5V)
- AEC-Q101 qualified
Technical Specifications
Product Range
SPA SP3312T Series
Reverse Standoff Voltage
3.3V
Diode Case Style
UDFN
Minimum Breakdown Voltage
-
Peak Pulse Power Dissipation
250W
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
13V
No. of Pins
8Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability