Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDS1023S-500+T&RCopy
Manufacturer Standard Lead Time12 weeks
Order Code3916103
Also Known As90-1023V+500
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1000+ | £13.130 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
£13,130.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1023S-500+T&RCopy
Manufacturer Standard Lead Time12 weeks
Order Code3916103
Also Known As90-1023V+500
Technical Datasheet
No. of Taps255
Delay Time per Tap5ns
Total Delay Time1.275µs
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Digital IC CaseWSOIC
No. of Pins16Pins
Product Range-
Operating Temperature Min0°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Taps
255
Total Delay Time
1.275µs
Supply Voltage Max
5.25V
No. of Pins
16Pins
Operating Temperature Min
0°C
MSL
MSL 1 - Unlimited
Delay Time per Tap
5ns
Supply Voltage Min
4.75V
Digital IC Case
WSOIC
Product Range
-
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability