Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1246ACEE+
Order Code3912959
Product RangeQuad 12-Bit SAR ADCs
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | £18.310 |
Price for:Tube of 1
Minimum: 100
Multiple: 100
£1,831.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1246ACEE+
Order Code3912959
Product RangeQuad 12-Bit SAR ADCs
Technical Datasheet
ADC ArchitectureSAR
Resolution12bit
Sampling Rate133kSPS
No. of Channels4Channels
Supply Voltage TypeSingle
Input Channel TypePseudo Differential, Single Ended
Interfaces4 Wire, Microwire, QSPI, SPI
Supply Voltage Min2.7V
ADC / DAC Case StyleQSOP
Supply Voltage Max3.6V
IC Case / PackageQSOP
No. of Pins16Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeQuad 12-Bit SAR ADCs
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ADC Architecture
SAR
Sampling Rate
133kSPS
Supply Voltage Type
Single
Interfaces
4 Wire, Microwire, QSPI, SPI
ADC / DAC Case Style
QSOP
IC Case / Package
QSOP
IC Mounting
Surface Mount
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
Resolution
12bit
No. of Channels
4Channels
Input Channel Type
Pseudo Differential, Single Ended
Supply Voltage Min
2.7V
Supply Voltage Max
3.6V
No. of Pins
16Pins
Operating Temperature Min
0°C
Product Range
Quad 12-Bit SAR ADCs
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability