Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoRTDCAP-100A-3-P098-050-K-80
Order Code3900444
Product RangeRTDCAP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £286.360 |
Price for:Each
Minimum: 1
Multiple: 1
£286.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRTDCAP-100A-3-P098-050-K-80
Order Code3900444
Product RangeRTDCAP Series
Technical Datasheet
Sensing Temperature Min-200°C
RTD TypeProbe with Leads
RTD AccuracyClass B
Sensing Temperature Max350°C
Measured Temperature Min-200°C
Resistance100ohm
Measured Temperature Max350°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe MaterialPolyimide
Probe Diameter2.48mm
Probe Length12.7mm
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Cable TerminationWire Leaded
Wire Configuration4-Wire
Product RangeRTDCAP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Temperature Min
-200°C
RTD Accuracy
Class B
Measured Temperature Min
-200°C
Measured Temperature Max
350°C
RTD Element Material
Platinum
Probe Diameter
2.48mm
Cable Length - Metric
2m
Cable Termination
Wire Leaded
Product Range
RTDCAP Series
RTD Type
Probe with Leads
Sensing Temperature Max
350°C
Resistance
100ohm
Resistance @ 0°C
100ohm
Probe Material
Polyimide
Probe Length
12.7mm
Cable Length - Imperial
6.6ft
Wire Configuration
4-Wire
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072