Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK YFF15SC1E103MT000N Feedthrough Capacitor, Three Terminal, 0.01 µF, 25 V, 1 A, 0402 [1005 Metric], Surface Mount, ± 20%](https://uk.farnell.com/productimages/standard/en_GB/3883736-40.jpg)
ManufacturerTDK
Manufacturer Part NoYFF15SC1E103MT000NCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel3883744RL
Cut Tape3883744
Product RangeYFF-SC Series
Also Known AsYFF15SC1E103MT000N
Your Part Number
15,837 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | £0.0345 | £0.35 |
| Total Price (ex VAT) | £0.35 | ||
Cut Tape & Re-Reel
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | £0.0345 |
| 100+ | £0.0255 |
| 500+ | £0.0203 |
| 2500+ | £0.0186 |
| 5000+ | £0.0176 |
| 10000+ | £0.0158 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoYFF15SC1E103MT000NCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel3883744RL
Cut Tape3883744
Product RangeYFF-SC Series
Also Known AsYFF15SC1E103MT000N
Technical Datasheet
Capacitance0.01µF
Voltage Rating25V
Current Rating1A
Capacitor Case Style0402 [1005 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance± 20%
Operating Temperature Min-55°C
Operating Temperature Max125°C
DC Resistance Max0.08ohm
Insulation Resistance-
Dielectric Characteristic-
Product RangeYFF-SC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.01µF
Current Rating
1A
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
DC Resistance Max
0.08ohm
Dielectric Characteristic
-
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
25V
Capacitor Case Style
0402 [1005 Metric]
Capacitance Tolerance
± 20%
Operating Temperature Max
125°C
Insulation Resistance
-
Product Range
YFF-SC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000026
Product traceability