Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | £4.880 | £4.88 |
| Total Price (ex VAT) | £4.88 | ||
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £4.880 |
| 10+ | £3.760 |
| 25+ | £3.590 |
| 50+ | £3.380 |
| 100+ | £3.160 |
| 250+ | £3.020 |
| 500+ | £2.930 |
Product Information
Product Overview
ZSC31015EEG1-R is a RBicdLite™ analogue output sensor signal conditioner with diagnostic in a 8 pin SOP package. The ZSC31015 is adjustable to nearly all piezoresistive bridge sensors. Measured and corrected bridge values are provided at the SIG™ pin, which can be configured as an analogue voltage output or as a one-wire serial digital output. The digital one-wire interface (OWI) can be used for a simple PC-controlled calibration procedure to program a set of calibration coefficients into an on-chip EEPROM. The calibrated ZSC31015 and a specific sensor are mated digitally: fast, precise, and without the cost overhead associated with trimming by external devices or laser. Integrated diagnostics functions make the ZSC31015 particularly well suited for automotive applications.
- Digital compensation of sensor offset, sensitivity, temperature drift, and non-linearity
- Programmable analogue gain and digital gain; accommodates bridges with spans <lt/> 1mV/V and high offset
- Many diagnostic features on chip
- Independently programmable high and low clipping levels
- 24bit customer ID field for module traceability
- Internal temperature compensation reference (no external components)
- Fast power-up to data out response; output available 5ms after power-up
- Current consumption depends on programmed sample rate
- High voltage protection up to 30V with external JFET
- Wide operation temperature: -50°C to 150°C, supply voltage 2.7 to 5.5V with external JFET 5.5 to 30V
Technical Specifications
Resistive Sensor Signal Conditioner
5.5V
8Pins
150°C
-
No SVHC (25-Jun-2025)
2.7V
SOP
-50°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate