Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoOS-MINIUSB-SN21
Order Code3868406
Product RangeOS-MINIUSB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £243.870 |
Price for:Each
Minimum: 1
Multiple: 1
£243.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOS-MINIUSB-SN21
Order Code3868406
Product RangeOS-MINIUSB Series
Technical Datasheet
Supply Voltage24VDC
Sensing Temperature Min-20°C
Sensing Temperature Max1000°C
Response Time125ms
Operating Temperature Min0°C
Operating Temperature Max75°C
Analogue Outputs-
Digital OutputsUSB
Mounting ThreadM16 x 1mm Pitch
Field of View (NETD)2:1
Emissivity0.2 to 1 (Adjustable)
Product RangeOS-MINIUSB Series
SVHCLead (04-Feb-2026)
Technical Specifications
Supply Voltage
24VDC
Sensing Temperature Max
1000°C
Operating Temperature Min
0°C
Analogue Outputs
-
Mounting Thread
M16 x 1mm Pitch
Emissivity
0.2 to 1 (Adjustable)
SVHC
Lead (04-Feb-2026)
Sensing Temperature Min
-20°C
Response Time
125ms
Operating Temperature Max
75°C
Digital Outputs
USB
Field of View (NETD)
2:1
Product Range
OS-MINIUSB Series
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25