Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSIRION
Manufacturer Part NoSFM3300-AW
Order Code3804266
Product RangeSFM3000 Series
Your Part Number
10 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £154.130 |
| 5+ | £145.340 |
| 10+ | £142.940 |
| 25+ | £139.520 |
| 50+ | £136.600 |
Price for:Each
Minimum: 1
Multiple: 1
£154.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSFM3300-AW
Order Code3804266
Product RangeSFM3000 Series
Technical Datasheet
Sensor TypeFlow Sensor
Flow Rate Min-250l/min
Flow Rate Max250l/min
Operating Pressure Min0.54bar
Operating Pressure Max1.1bar
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Accuracy %7%
Accuracy± 10%
Media TypeAir, Nitrogen, Oxygen
Process Connection Size-
Process Connection Type-
Pipe Size-
Sensor MountingIn-Line
Operating Temperature Min5°C
Operating Temperature Max50°C
Product RangeSFM3000 Series
SVHCNo SVHC (12-Jan-2017)
Port Size11.25mm
Pressure Max1.1bar
Supply Voltage DC Max5.25V
Supply Voltage DC Min4.75V
Technical Specifications
Sensor Type
Flow Sensor
Flow Rate Max
250l/min
Operating Pressure Max
1.1bar
Supply Voltage Max
5.25V
Accuracy
± 10%
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
5°C
Product Range
SFM3000 Series
Port Size
11.25mm
Supply Voltage DC Max
5.25V
Flow Rate Min
-250l/min
Operating Pressure Min
0.54bar
Supply Voltage Min
4.75V
Accuracy %
7%
Media Type
Air, Nitrogen, Oxygen
Process Connection Type
-
Sensor Mounting
In-Line
Operating Temperature Max
50°C
SVHC
No SVHC (12-Jan-2017)
Pressure Max
1.1bar
Supply Voltage DC Min
4.75V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90268020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021908