Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | £0.325 | £0.32 |
| Total Price (ex VAT) | £0.32 | ||
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £0.325 |
| 10+ | £0.316 |
| 100+ | £0.308 |
| 500+ | £0.299 |
| 1000+ | £0.293 |
| 2500+ | £0.287 |
| 5000+ | £0.281 |
Product Information
Product Overview
SENZero™ is a compact low-cost solution to eliminate losses in resistive signal paths connected between high-voltage rails and switching power supply controllers. Examples include feed-forward or feedback signal paths connected to boost controllers in power factor corrected systems and feed-forward signal paths in two switch forward / LLC / half and full bridge converters. Internal gate drive and protection circuitry provides gate drive signals to the internal 650V MOSFETs in response to the voltage applied to the VCC pin. This simple configuration provides easy integration into existing systems by using the system VCC rail as an input to SENZero. The SENZero family uses a low cost compact SO-8 package to reduce PCB area while pin configuration is designed to meet pin-pin fault conditions. Applications include AC-DC converters with high-voltage resistive signal paths, ideal for all very low standby systems such as those meeting EuP Lot 6 and similar energy efficiency standards.
- 3 integrated disconnect MOSFETs, <lt/>1.5mW at 230VAC power consumption in standby
- EcoSmart™ energy efficient, zero loss high voltage sense signal disconnect IC
- Eliminates significant standby losses, ultra low leakage (maximum 1mA) 650V MOSFETs
- Single component provides remote disconnect functionality
- Minimal component count provides higher reliability
- Integrates multiple disconnect MOSFETs, gate drive and protection
- No external components or additional bias supply needed for remote-off
- Protection features to help production/manufacturing yields, pin-to-pin fault and ESD protection
- Integrated gate pull down circuit protects against loss of trigger signal fault
- Withstands high differential surge conditions, <lt/>3mW loss at 230VAC in off/standby mode
Technical Specifications
Zero Loss High Voltage Sense Signal Disconnect IC
16V
8Pins
125°C
-
No SVHC (21-Jan-2025)
6V
SOIC
-40°C
SENZero Series
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate