Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoCAT5259YI-00-T2
Order Code3613585
Product RangeQuad 256-Tap Non-volatile Digital Pots
Your Part Number
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoCAT5259YI-00-T2
Order Code3613585
Product RangeQuad 256-Tap Non-volatile Digital Pots
Technical Datasheet
Potentiometer TypeNon Volatile
End To End Resistance100kohm
No. of PotsQuad
Control InterfaceI2C
Supply Voltage Min2.5V
Track TaperLinear
Resistance Tolerance± 20%
Supply Voltage Max6V
IC Case / PackageTSSOP
No. of Pins24Pins
Potentiometer IC Case StyleTSSOP
IC MountingSurface Mount
No. of Steps256
Temperature Coefficient± 300ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeQuad 256-Tap Non-volatile Digital Pots
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Potentiometer Type
Non Volatile
No. of Pots
Quad
Supply Voltage Min
2.5V
Resistance Tolerance
± 20%
IC Case / Package
TSSOP
Potentiometer IC Case Style
TSSOP
No. of Steps
256
Operating Temperature Min
-40°C
Product Range
Quad 256-Tap Non-volatile Digital Pots
MSL
MSL 1 - Unlimited
End To End Resistance
100kohm
Control Interface
I2C
Track Taper
Linear
Supply Voltage Max
6V
No. of Pins
24Pins
IC Mounting
Surface Mount
Temperature Coefficient
± 300ppm/°C
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability