Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPROCELL
Manufacturer Part NoPX1300.
Order Code3604258
Product RangeProcell Alkaline Intense
Also Known AsPROCELL INTENSE D
Your Part Number
No Longer Stocked
Product Information
ManufacturerPROCELL
Manufacturer Part NoPX1300.
Order Code3604258
Product RangeProcell Alkaline Intense
Also Known AsPROCELL INTENSE D
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeD
Battery TechnologyAlkaline
Battery Capacity15.66Ah
External Diameter34.2mm
External Height61.5mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity10
Battery Type / SizeD
Weight140g
Battery IEC CodeLR20
Battery NEDA Code13A
Battery Compliance-
Product RangeProcell Alkaline Intense
SVHCNo SVHC (14-Jun-2023)
Alternatives for PX1300.
1 Product Found
Product Overview
Alkaline manganese dioxide battery is designed to meet all major quality, safety and environmental standards. It meets safety: IEC 60086-5, ANSI C 18.1M, Part-2, EU battery directive, quality: ISO 14001 and 9001, Duracell world class continuous improvement program. Typical applications include sanitizer dispensers, automatic odorizers, paper towel dispensers, flashlights and medical devices.
- Size is D (LR20)
- Reliable performance
- Excellent resistance to corrosion
- Nominal capacity (50mA cont, .8V cut-off) of 15,660mAh
- Typical voltage (at + 20°C) of 1.5V, AC impedance of 136mohm at 1KHz
- Typical weight of 140g (5oz)
- Flat terminals
- Operating temperature range from -20°C to 54°C (-4°F to 130°F)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
External Diameter
34.2mm
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
D
Battery IEC Code
LR20
Battery Compliance
-
SVHC
No SVHC (14-Jun-2023)
Battery Size Code
D
Battery Capacity
15.66Ah
External Height
61.5mm
Pack Quantity
10
Weight
140g
Battery NEDA Code
13A
Product Range
Procell Alkaline Intense
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85061011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.98