Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoLFS1107 CLASS C / F0.6
Order Code3587681
Product RangeLFS1107 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £24.370 |
| 5+ | £22.660 |
| 10+ | £21.890 |
| 25+ | £21.530 |
| 50+ | £21.170 |
Price for:Each
Minimum: 1
Multiple: 1
£24.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoLFS1107 CLASS C / F0.6
Order Code3587681
Product RangeLFS1107 Series
Technical Datasheet
No. of Electrodes4 Electrode
Conductivity Range10µS/cm to 200mS/cm
Temperature Sensor TypePt1000
Typical Cell Constant0.42/cm
Measurement Frequency Range100Hz to 300Hz
Wire Connection6-Wire
Operating Temperature Range-30°C to +100°C
Measuring Current0.3mA
Product RangeLFS1107 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
LFS1107 CLASS C / F0.6 is a conductivity sensor for various conductivity measurement applications.
- Very wide conductivity range from 10µS/cm to 200mS/cm
- Integrated RTD for temperature measurement and/ or compensation
- Circular electrodes, small size, 4 electrode measurement
- 0.42cm-1 cell constant typ, measurement frequency range from 100Hz to 300Hz
- Pt1000 temperature sensor, 3850ppm/K temperature coefficient (Pt1000), 0.3mA measuring current
- PTFE insulated 30AWG wire
- Operating temperature range from -30°C to +100°C
Technical Specifications
No. of Electrodes
4 Electrode
Temperature Sensor Type
Pt1000
Measurement Frequency Range
100Hz to 300Hz
Operating Temperature Range
-30°C to +100°C
Product Range
LFS1107 Series
Conductivity Range
10µS/cm to 200mS/cm
Typical Cell Constant
0.42/cm
Wire Connection
6-Wire
Measuring Current
0.3mA
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000235