Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM86146CFU+
Order Code3499919
Technical Datasheet
Biometric Sensor TypeHub
Sensor Area-
Sensor Array-
Sensor Interface TypeI2C, SPI
Sensor Case StyleOLGA
No. of Pins38Pins
Supply Voltage Min1.71V
Supply Voltage Max3.63V
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Biometric Sensor Type
Hub
Sensor Array
-
Sensor Case Style
OLGA
Supply Voltage Min
1.71V
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Sensor Area
-
Sensor Interface Type
I2C, SPI
No. of Pins
38Pins
Supply Voltage Max
3.63V
Operating Temperature Max
70°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability