Print Page
1,285 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | £6.160 | £6.16 |
| Total Price (ex VAT) | £6.16 | ||
Cut Tape & Re-Reel
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £6.160 |
| 10+ | £5.310 |
| 25+ | £4.700 |
| 50+ | £4.320 |
| 100+ | £3.410 |
| 500+ | £2.730 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No208485-0001Copy
Order Code
Re-Reel3498954RL
Cut Tape3498954
Product Range208485
Antenna TypeCellular / LTE
Frequency Min3.3GHz
Frequency Max3.8GHz
Antenna MountingSMD
Gain3.6dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range208485
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Omnidirection
- Linear polarisation
- Surface mount device (SMD)
- Frequency range: 617MHz to 984MHz (Band 1), 1710MHz to 2690MHz (Band 2) and 3300MHz to 3800MHz (Band 3)
- Peak frequency: 1.6dBi @ 617MHz, 3.6dBi @ 3.3GHz, 4.7dBi @ 1710MHz
- Impedance: 50Ω
- Dimensions: 38mm x 8mm x 3mm
Technical Specifications
Antenna Type
Cellular / LTE
Frequency Max
3.8GHz
Gain
3.6dBi
Input Power
2W
Antenna Polarisation
Linear
SVHC
No SVHC (04-Feb-2026)
Frequency Min
3.3GHz
Antenna Mounting
SMD
VSWR
-
Input Impedance
50ohm
Product Range
208485
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001