Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoRG_179_B/U
Order Code3498620
Product RangeRG Series
Also Known As22510044
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £584.360 |
| 5+ | £583.520 |
| 10+ | £571.850 |
| 25+ | £560.180 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
£584.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoRG_179_B/U
Order Code3498620
Product RangeRG Series
Also Known As22510044
Technical Datasheet
Coaxial Cable TypeRG179, RG179B/U
Conductor Area CSA-
Conductor MaterialSPCCS (Silver Plated Copper Coated Steel)
External Diameter2.54mm
Impedance75ohm
Jacket ColourBrown
Jacket MaterialFEP
No. of Max Strands x Strand SizeSolid
Product RangeRG Series
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Wire Gauge-
SVHCNo SVHC (10-Jun-2022)
Product Overview
RG_179_B/U is a MIL standard RG cable. It is suitable for use in applications up to 3GHz.
- Excellent RF performance for precision applications
- Extended temperature range
- 75ohm characteristic impedance
- Steel, copper + silver plated (strand-07, 0.31mm diameter) centre conductor
- PTFE (Polytetrafluoroethylene) (1.55mm diameter) dielectric
- Copper, silver-plated (braid, 94%, 2mm diameter) outer conductor
- FEP (Fluorinated ethylene propylene) (RAL 8015 - br, 2.54mm +/- 0.13mm diameter) jacket
- Operation temperature range from -65°C to 200°C
- Operating voltage (at sea level) is ≤ 0.75kVrms
Technical Specifications
Coaxial Cable Type
RG179, RG179B/U
Conductor Material
SPCCS (Silver Plated Copper Coated Steel)
Impedance
75ohm
Jacket Material
FEP
Product Range
RG Series
Reel Length (Metric)
100m
SVHC
No SVHC (10-Jun-2022)
Conductor Area CSA
-
External Diameter
2.54mm
Jacket Colour
Brown
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
328ft
Wire Gauge
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.48