Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoV107C021A-850
Order Code3479199
Also Known AsQ65112A9367
Your Part Number
No Longer Manufactured
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoV107C021A-850
Order Code3479199
Also Known AsQ65112A9367
Technical Datasheet
Wavelength Typ850nm
No. of Pins2Pins
Output Power4W
Operating Temperature Min-40°C
Operating Temperature Max110°C
Current Rating5A
SVHCTo Be Advised
Technical Specifications
Wavelength Typ
850nm
Output Power
4W
Operating Temperature Max
110°C
SVHC
To Be Advised
No. of Pins
2Pins
Operating Temperature Min
-40°C
Current Rating
5A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability