Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoENW89852AXKF
Order Code3436529
Technical Datasheet
Silicon ManufacturerRenesas
Board TypeEvaluation Dongle
Silicon Core NumberDA14585
IC FunctionBluetooth System-on-Chip
Application Sub TypeBluetooth Low Energy
Kit ContentsEvaluation Board PAN1740A, USB Stick
Product Range-
SVHCNo SVHC (25-Jun-2025)
Alternatives for ENW89852AXKF
1 Product Found
Product Overview
ENW89852AXKF is a PAN1740A evaluation USB-stick. The PAN170A is the optimized version and the successor of the PAN1740 Bluetooth® module offering a quicker boot time and supporting up to eight connections to allow greater flexibility to create more advanced applications. It can be used as a standalone application processor or as a data pump in hosted systems.
- PAN1740A module
- 1M-bit flash
- Segger J-Link on-board debugger
- Access to several GPIOs
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Core Number
DA14585
Application Sub Type
Bluetooth Low Energy
Product Range
-
Board Type
Evaluation Dongle
IC Function
Bluetooth System-on-Chip
Kit Contents
Evaluation Board PAN1740A, USB Stick
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1