Product Information
Product Overview
TC387QP160F300SADKXUMA1 is a TC38 series AURIX™ second generation MCU. AURIX™ second generation comes back with an increase in performance, memory sizes, connectivity and more scalability to address the new automotive and industrial trends and challenges. T38x offers 4 cores running at 300MHz and up to 1.343MBytes embedded RAM, and consuming below 2W. Its mirrored embedded flash banks offers A/B swap capabilities.
- 4 TriCore™ running at 300MHz (with 2 additional checker cores delivering 2700 DMIPS)
- Supporting floating point and fix point with all cores
- 10MB flash/ECC protection, 1568KB SRAM / ECC protection, 1GB Ethernet
- 12x CAN FD, 2x , 12x LINs, 6x , 2x , 25x
- eVita full HSM (ECC256 and SHA2)
- LFBGA-292 package
- ISO 26262 ASIL-D support
- Single voltage supply 5V or 3.3V
- Standby mode controller
- Temperature :-40°C to 125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
AURIX Family TC38x Series Microcontrollers
32 bit
10MB
LFBGA
CAN, Ethernet, I2C, SPI
110Channels
-
-40°C
Surface Mount
TC38x
MSL 3 - 168 hours
TriCore
300MHz
292Pins
-
1.343MB
10Bit, 12Bit
5V
125°C
AURIX
AEC-Q100
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate