Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part No1EDS20I12SVXUMA1
Order Code3407312
Product RangeEiceDRIVER 1EDS-SRC
Also Known As1EDS20I12SV, SP001039292
Your Part Number
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part No1EDS20I12SVXUMA1
Order Code3407312
Product RangeEiceDRIVER 1EDS-SRC
Also Known As1EDS20I12SV, SP001039292
Technical Datasheet
No. of Channels1Channels
Gate Driver TypeIsolated
Driver ConfigurationHigh Side
Power Switch TypeIGBT, MOSFET
No. of Pins36Pins
IC Case / PackageHSOIC
IC MountingSurface Mount
Input Type-
Source Current-
Sink Current-
Supply Voltage Min4.85V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay500ns
Output Delay485ns
Product RangeEiceDRIVER 1EDS-SRC
Qualification-
SVHCNo SVHC (27-Jun-2018)
Alternatives for 1EDS20I12SVXUMA1
1 Product Found
Technical Specifications
No. of Channels
1Channels
Driver Configuration
High Side
No. of Pins
36Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
4.85V
Operating Temperature Min
-40°C
Input Delay
500ns
Product Range
EiceDRIVER 1EDS-SRC
MSL
MSL 3 - 168 hours
Gate Driver Type
Isolated
Power Switch Type
IGBT, MOSFET
IC Case / Package
HSOIC
Input Type
-
Sink Current
-
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Output Delay
485ns
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011642
Product traceability