Print Page
Image is for illustrative purposes only. Please refer to product description.

48 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £3.450 |
| 10+ | £3.020 |
Price for:Each
Minimum: 1
Multiple: 1
£3.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFORTEX
Manufacturer Part NoSS233
Order Code3407218
Technical Datasheet
Accessory TypeFR4 Single Side Copper Clad
For Use WithCNC Machines, Dry Film Laminators, Screen Printed Resists, LDI FR4 Single Side PCB's
SVHCNo SVHC (23-Jan-2024)
Product Overview
SS233 is a FR4 single-sided copper clad (double eurocard size). Ideal for the production of high-quality fine line printed circuit boards when using CNC isolation routing drilling machines, dry film laminators, screen printed resists, LDI laser direct imaging and etching processes. All laminate is manufactured and tested in accordance with IPC4101C/21.
- 1.6mm FR4 fibreglass thickness, 35 micron 1Oz copper foil
- 35 dissipation factor, 5.4 dielectric constant
- 20 secs solderbath resistance (260°C)
- Size is 233.4 x 160 x 1.6mm (Double Eurocard Size)
Technical Specifications
Accessory Type
FR4 Single Side Copper Clad
SVHC
No SVHC (23-Jan-2024)
For Use With
CNC Machines, Dry Film Laminators, Screen Printed Resists, LDI FR4 Single Side PCB's
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16