Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISATON
Manufacturer Part NoWB10-100V/8OHM WHT
Order Code3404030
Also Known AsGTIN UPC EAN: 4007540503103
Your Part Number
Available to Order
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £82.280 |
| 3+ | £75.950 |
Price for:Each
Minimum: 1
Multiple: 1
£82.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part NoWB10-100V/8OHM WHT
Order Code3404030
Also Known AsGTIN UPC EAN: 4007540503103
Technical Datasheet
Transformer Power Tappings15, 7.5, 4, 2W, 8Ω
Frequency Response Min100Hz
Frequency Response Max20kHz
External Height208mm
External Width130mm
External Depth122mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
A 2-way compact speaker housed in sturdy housing and fitted with 10cm woofer and tweeter, these speakers produce a broad frequency response making them suitable for music and voices. They can be run as either a 100V system or 8Ω units due to the integrated transformer. Swivel brackets allows the speakers to be mounted horizontally or vertically as required.
- 100V Transformer
- Plastic cabinet
Technical Specifications
Transformer Power Tappings
15, 7.5, 4, 2W, 8Ω
Frequency Response Max
20kHz
External Width
130mm
SVHC
No SVHC (25-Jun-2025)
Frequency Response Min
100Hz
External Height
208mm
External Depth
122mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85182200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.698