Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISATON
Manufacturer Part NoDL 10 100V
Order Code3403982
Also Known AsGTIN UPC EAN: 4007540501116
Your Part Number
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £42.300 |
Price for:Each
Minimum: 1
Multiple: 1
£42.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part NoDL 10 100V
Order Code3403982
Also Known AsGTIN UPC EAN: 4007540501116
Technical Datasheet
Transformer Power Tappings6, 3, 1.5W
Frequency Response Min75Hz
Frequency Response Max20kHz
External Height-
External Width135mm
External Depth43mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- The speaker is fitted with a transformer with three taps for setting output level
- Flush fitting and unobtrusive appearance with white powder coated, perforated metal grille
- Quick and easy fitting with spring retaining clips and push terminal block
- Suitable for speech and music reproduction
Technical Specifications
Transformer Power Tappings
6, 3, 1.5W
Frequency Response Max
20kHz
External Width
135mm
Product Range
-
Frequency Response Min
75Hz
External Height
-
External Depth
43mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.545