Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTANLEY
Manufacturer Part NoSXLS300063KBE
Order Code3377046
Also Known AsGTIN UPC EAN: 5020024900839
Your Part Number
No Longer Stocked
Product Information
Product Overview
- 10W, LED, Slim Line floodlight
- Steel and aluminium body with bracket
- Extra-bright LEDs, energy efficient
- Provides instant light
- Adjustable PIR sensor for Lux, sensitivity and time
- IP65 Rated
- Supply Voltage: 220 - 240V AC
Technical Specifications
Power Rating
10W
Sensing Range Max
7m
Luminous Flux
800lm
Length
96mm
Depth
40mm
SVHC
No SVHC (19-Jan-2021)
Beam Angle
90°
Color Temperature Typ
3000K
IP / NEMA Rating
IP65
Width
150mm
Colour Rendering Index
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.664