Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY VJ1111D121KXGAT Capacitor, RF, 120 pF, 1 kV, VJ HIFREQ Series, ± 10%, 125 °C, 1111 [2828 Metric]](https://uk.farnell.com/productimages/standard/en_GB/3296147-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoVJ1111D121KXGATCopy
Order Code3296149
Product RangeVJ HIFREQ Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ1111D121KXGATCopy
Order Code3296149
Product RangeVJ HIFREQ Series
Technical Datasheet
Capacitance120pF
Voltage Rating1kV
Voltage(DC)1kV
Capacitor Case / Package1111 [2828 Metric]
Product RangeVJ HIFREQ Series
Capacitance Tolerance± 10%
Dielectric CharacteristicC0G / NP0
Operating Temperature Max125°C
Capacitor Case Style1111 [2828 Metric]
Product Length2.8mm
Product Width2.8mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Capacitance
120pF
Voltage(DC)
1kV
Product Range
VJ HIFREQ Series
Dielectric Characteristic
C0G / NP0
Capacitor Case Style
1111 [2828 Metric]
Product Width
2.8mm
Operating Temperature Min
-55°C
SVHC
To Be Advised
Voltage Rating
1kV
Capacitor Case / Package
1111 [2828 Metric]
Capacitance Tolerance
± 10%
Operating Temperature Max
125°C
Product Length
2.8mm
Capacitor Terminals
Wraparound
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability