Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVJ1111D121KXGAT
Order Code
Re-Reel3296149RL
Cut Tape3296149
Product RangeVJ HIFREQ Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ1111D121KXGAT
Order Code
Re-Reel3296149RL
Cut Tape3296149
Product RangeVJ HIFREQ Series
Technical Datasheet
Capacitance120pF
Voltage(DC)1kV
Voltage Rating1kV
Capacitor Case / Package1111 [2828 Metric]
Product RangeVJ HIFREQ Series
Capacitance Tolerance± 10%
Dielectric CharacteristicC0G / NP0
Operating Temperature Max125°C
Product Length2.8mm
Capacitor Case Style1111 [2828 Metric]
Product Width2.8mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Capacitance
120pF
Voltage Rating
1kV
Product Range
VJ HIFREQ Series
Dielectric Characteristic
C0G / NP0
Product Length
2.8mm
Product Width
2.8mm
Operating Temperature Min
-55°C
SVHC
To Be Advised
Voltage(DC)
1kV
Capacitor Case / Package
1111 [2828 Metric]
Capacitance Tolerance
± 10%
Operating Temperature Max
125°C
Capacitor Case Style
1111 [2828 Metric]
Capacitor Terminals
Wraparound
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability